9-1879668-6

Heilind Number:AMP9-1879668-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879668-6
ECAD Model:
3D Model

Description:

H4 1K05 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879668-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.05 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879668-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 thin film resistor. With a resistance of 1.05 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating within a wide temperature range of -55 to 155 °C and with a power rating of 0.5 W, it offers durability and stability under challenging conditions. The axial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, suitable for various through-hole resistor setups. Its low temperature coefficient of ±25 ppm/°C and a rated voltage of 350 V further attest to its high-quality design. Upgrade your passive component collection with this reliable resistor, perfect for demanding electronic systems.