9-1879668-9

Heilind Number:AMP9-1879668-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879668-9
ECAD Model:
3D Model

Description:

H4 1K13 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879668-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879668-9

Detailed Description

Upgrade your electronic circuits with precision and reliability using this H4 1K13 0.1% 25PPM axial leaded resistor. With a power rating of 0.5W, it offers exceptional performance in a compact 10 x 3.7mm package. The thin film element ensures high accuracy, with a tolerance of 0.1% and a resistance of 1.13 KΩ. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is ideal for demanding applications. Its tinned copper leads provide secure and durable connections, making it a valuable component for your through hole resistor needs.