9-1879669-2

Heilind Number:AMP9-1879669-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879669-2
ECAD Model:
3D Model

Description:

H4 10K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879669-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879669-2

Detailed Description

Improve the accuracy and reliability of your electronic circuits with our H4 10K2 0.1% 25PPM axial leaded resistor. Designed for optimal performance, this resistor boasts a power rating of 0.5W, ensuring durability under heavy load. With tinned copper leads for efficient connectivity, it offers a resistance of 10.2 KΩ with a tight tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350V, this thin film resistor is ideal for various applications. Its ±25 ppm/°C temperature coefficient guarantees stable performance over time. While not RoHS compliant, this resistor is a reliable choice for your through-hole resistor needs. Upgrade your electronic projects with this high-quality component.