9-1879669-7

Heilind Number:AMP9-1879669-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879669-7
ECAD Model:
3D Model

Description:

H4 11K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879669-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879669-7

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 thin film resistor. With a resistance of 11.5 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The axial leaded design and tinned copper termination provide easy and secure mounting, while the operating temperature range of -55 to 155 °C guarantees stability in various environments. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for medium-power circuits. Its low temperature coefficient of ±25 ppm/°C and RoHS compliance further ensure its quality and environmental friendliness. Upgrade your through-hole resistor collection with this high-performance component.