| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879669-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879669-8 |
9-1879669-8
| Heilind Number: | AMP9-1879669-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879669-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuitry with the precision of this H4 11K8 resistor. Boasting a resistance of 11.8 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this axial-leaded component ensures stable and accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for various applications. Crafted with thin film technology, its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to integrate onto your PCB. Trust in its reliability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


