9-1879670-1

Heilind Number:AMP9-1879670-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879670-1
ECAD Model:
3D Model

Description:

H4 107K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879670-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:107 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879670-1

Detailed Description

Enhance your circuitry with precision and reliability using this H4 107K resistor. With a resistance of 107 KΩ and a tolerance of 0.1%, it ensures accurate operation in a wide range of applications. The thin film element and ±25 ppm/°C temperature coefficient guarantee stable performance, even in harsh environments. Featuring axial leaded mounting and tinned copper termination, it's easy to install and offers efficient heat dissipation. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for diverse electronic systems. Upgrade your designs with this high-quality component, perfect for demanding through-hole resistor applications.