9-1879672-0

Heilind Number:AMP9-1879672-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879672-0
ECAD Model:
3D Model

Description:

H8 84R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879672-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:84.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879672-0

Detailed Description

Enhance precision in your electronic circuits with our H8 84R5 resistor. Featuring a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in extreme environments, with an operating temperature range of -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 7.2 x 2.5 mm save space on your PCB. Trust in the reliability and precision of this resistor for your through hole resistor needs.