9-1879672-1

Heilind Number:AMP9-1879672-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879672-1
ECAD Model:
3D Model

Description:

H8 86R6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879672-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:86.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879672-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 86R6 resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .25 W, this axial leaded resistor is suitable for a wide range of applications. Its thin film element type guarantees efficient and consistent performance, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it an essential component for any electronics project. Please note that this product is not RoHS compliant.