9-1879672-7

Heilind Number:AMP9-1879672-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879672-7
ECAD Model:
3D Model

Description:

H8 100R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879672-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879672-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 100Ω 0.1% Thin Film Resistor. With a power rating of 0.25 W and a temperature coefficient of ±25 ppm/°C, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this axial-leaded resistor is suitable for various through-hole mounting applications. Its tinned copper leads provide secure and efficient connectivity, while its 350 V rated voltage offers ample protection. Meeting stringent quality standards, this resistor guarantees accuracy with a tolerance of 0.1%. Upgrade your electronic designs with this high-performance component.