9-1879673-2

Heilind Number:AMP9-1879673-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879673-2
ECAD Model:
3D Model

Description:

H8 953R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879673-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:953 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879673-2

Detailed Description

Upgrade your electronic projects with the high-performance H8 953R 0.1% 25PPM axial leaded resistor. With a power rating of .25W and a tolerance of .1%, this thin film resistor ensures precise and stable resistance in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads, it offers reliable connectivity and a rated voltage of 350V. Its compact dimensions of 7.2 x 2.5mm make it suitable for various applications, while the ±25 ppm/°C temperature coefficient guarantees consistent performance. Perfect for professionals and hobbyists alike, this RoHS-compliant resistor is a must-have for any through-hole resistor project. Upgrade your electronic projects with the high-performance H8 953R 0.1% 25PPM axial leaded resistor. With a power rating of .25W and a tolerance of .1%, this thin film resistor ensures precise and stable resistance in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads, it offers reliable connectivity and a rated voltage of 350V. Its compact dimensions of 7.2 x 2.5mm make it suitable for various applications, while the ±25 ppm/°C temperature coefficient guarantees consistent performance. Perfect for professionals and hobbyists alike, this RoHS-compliant resistor is a must-have for any through-hole resistor project.