9-1879673-3

Heilind Number:AMP9-1879673-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879673-3
ECAD Model:
3D Model

Description:

H8 976R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879673-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:976 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879673-3

Detailed Description

Enhance precision in your circuitry with this high-quality H8 resistor. Boasting a resistance of 976 ohms with a tolerance of 0.1%, this thin film component guarantees accurate performance. Its low temperature coefficient of ±25 ppm/°C ensures stability across a wide operating temperature range from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for various electronic applications. Featuring axial leaded mounting and tinned copper terminations, it offers easy installation. Compact in size at 7.2 x 2.5mm, it is ideal for space-constrained designs. Trust in the reliability of this resistor for your through-hole assembly needs. Non-RoHS compliant.