9-1879673-4

Heilind Number:AMP9-1879673-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879673-4
ECAD Model:
3D Model

Description:

H8 1K0 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879673-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879673-4

Detailed Description

Experience precision and reliability with our H8 1K0 0.1% 25PPM Thin Film Resistor. Designed for optimal performance in demanding environments, this resistor boasts a power rating of .25 W and a resistance of 1 KΩ. With a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate and stable operation even in extreme temperatures ranging from -55 to 155 °C. RoHS compliant and featuring tinned copper leads for secure mounting, it guarantees both quality and compliance. Ideal for a variety of applications, this Axial Leaded resistor offers exceptional performance and longevity. Elevate your projects with the reliability of our Through Hole Resistor.