9-1879673-5

Heilind Number:AMP9-1879673-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879673-5
ECAD Model:
3D Model

Description:

H8 1K02 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879673-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.02 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879673-5

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality axial leaded resistor. With a resistance of 1.02 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element type and ±25 ppm/°C temperature coefficient guarantee stability over a wide operating temperature range from -55 to 155 °C. Rated for 350 V and with a power rating of .25 W, it offers reliable performance in various setups. Featuring tinned copper leads and measuring 7.2 x 2.5 mm, it is easy to install. Ideal for through-hole mounting, this resistor is a valuable component for any electronics project. Please note this product is not RoHS compliant.