9-1879673-7

Heilind Number:AMP9-1879673-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879673-7
ECAD Model:
3D Model

Description:

H8 1K07 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879673-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.07 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879673-7

Detailed Description

Upgrade your electronic components with this high precision H8 1K07 resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various applications. Its tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement on your circuit board. Trust in its reliability and quality for your next project.