| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879673-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879673-8 |
9-1879673-8
| Heilind Number: | AMP9-1879673-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879673-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality through-hole resistor. With a resistance of 1.1 KΩ and a tolerance of 0.1%, it ensures accuracy in your circuit. The thin film element and ±25 ppm/°C temperature coefficient guarantee reliable performance even in extreme temperatures ranging from -55 to 155 °C. Rated for 350 V and with a power rating of .25 W, it offers durability and efficiency. Its axial leaded mount type and tinned copper leads make for easy installation. Perfect for various electronic applications, this resistor is a essential component for any project.

