9-1879674-6

Heilind Number:AMP9-1879674-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879674-6
ECAD Model:
3D Model

Description:

H8 11K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879674-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879674-6

Detailed Description

Enhance precision in your circuitry with this high-performance H8 11K3 resistor. Specially designed with a thin film element and boasting a tolerance of just 0.1%, it ensures accurate and reliable resistance in your electronic components. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suited for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a low temperature coefficient of ±25 ppm/°C, it guarantees stability and durability in any environment. Ideal for use in various industries, this resistor is a valuable addition to any electronic project.