9-1879674-7

Heilind Number:AMP9-1879674-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879674-7
ECAD Model:
3D Model

Description:

H8 11K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879674-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879674-7

Detailed Description

Enhance your electronic projects with this high-quality H8 11K5 resistor, featuring a precise tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a power rating of .25 W and a resistance of 11.5 KΩ, it offers reliable performance in a wide operating temperature range from -55 to 155 °C. Designed for through-hole mounting, this axial-leaded thin film resistor is ideal for applications requiring accuracy and stability. Its tinned copper leads ensure secure connections, while its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained setups. Rated for a maximum voltage of 350 V, it is suitable for various circuit designs. Upgrade your resistor inventory with this essential component for precise and efficient electronic systems.