9-1879674-8

Heilind Number:AMP9-1879674-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879674-8
ECAD Model:
3D Model

Description:

H8 11K8 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879674-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879674-8

Detailed Description

Enhance precision and reliability in your electronic circuits with the H8 11K8 0.1% 25PPM Axial Leaded Resistor. This thin film resistor boasts a resistance of 11.8 KΩ with a tolerance of .1%, ensuring accurate performance even in demanding applications. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, it offers stable and consistent operation. With tinned copper leads for secure termination, this resistor is designed for easy installation on through hole PCBs. Its ±25 ppm/°C temperature coefficient guarantees minimal drift over time. Ideal for use in various electronic projects, this resistor is a reliable choice for professionals and hobbyists alike. Please note, this product is not RoHS compliant. Elevate your circuit design with this high-quality through hole resistor.