9-1879675-0

Heilind Number:AMP9-1879675-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879675-0
ECAD Model:
3D Model

Description:

H8 105K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879675-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:105 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879675-0

Detailed Description

Enhance your electronic projects with the H8 105K 0.1% 25PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 105 KΩ, ensuring reliable performance in various applications. With a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, precision and stability are guaranteed. Operating within a wide temperature range of -55 to 155 °C, it is suitable for both industrial and commercial use. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure connections. RoHS compliant and rated for 350 V, this resistor meets international standards for environmental responsibility and safety. Perfect for professionals and hobbyists alike, it is a valuable addition to any through hole resistor collection. Upgrade your projects with the reliability and performance of the H8 105K resistor.