| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879675-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 115 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879675-4 |
9-1879675-4
| Heilind Number: | AMP9-1879675-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879675-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this high-quality through-hole resistor. Featuring a thin film element with a tolerance of .1% and a resistance of 115 KΩ, it ensures accurate performance in a wide temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded design with tinned copper terminals allows for easy installation. RoHS compliance further guarantees its environmental sustainability. Upgrade your resistive components with this dependable solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


