9-1879675-9

Heilind Number:AMP9-1879675-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879675-9
ECAD Model:
3D Model

Description:

H8 130K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879675-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879675-9

Detailed Description

Enhance your electronic projects with the H8 130K 0.1% 25PPM Axial Leaded Resistor. Designed for precision performance, this resistor offers a resistance of 130 KΩ with a tolerance of .1%. Its thin film element and temperature coefficient of ±25 ppm/°C ensure reliable and stable operation, even in extreme conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The resistor features tinned copper leads for secure connections and measures 7.2 x 2.5 mm in size. Perfect for through-hole mounting, it is a valuable addition to any project requiring high accuracy and performance in resistive components. Please note that this product is not RoHS compliant. Elevate your circuit design with this essential component.