9-1879677-1

Heilind Number:AMP9-1879677-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879677-1
ECAD Model:
3D Model

Description:

H4 86R6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879677-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:86.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879677-1

Detailed Description

Enhance the performance of your electronic circuits with this high-quality H4 86R6 resistor. With a tolerance of just 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures precise and stable resistance values even in demanding environments. Operating efficiently at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its axial leaded mount type and tinned copper leads make for easy and reliable installation. Measuring 10 x 3.7 mm, this thin film resistor has a power rating of .5 W, making it a versatile component for your projects. Whether you're a professional or a hobbyist, this resistor, with its high performance and quality construction, is a valuable addition to your toolkit.