9-1879677-8

Heilind Number:AMP9-1879677-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879677-8
ECAD Model:
3D Model

Description:

H4 102R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879677-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:102 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879677-8

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 102R resistor. With an ultra-low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in fluctuating conditions. The thin film element construction guarantees efficient heat dissipation, while the axial leaded mount type offers easy installation. Operating at a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this resistor is suitable for diverse applications. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make it convenient for through-hole mounting. Upgrade your electronic projects with this high-quality component.