9-1879678-0

Heilind Number:AMP9-1879678-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879678-0
ECAD Model:
3D Model

Description:

H4 909R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879678-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:909 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879678-0

Detailed Description

Upgrade your electronic components with the H4 909R 0.1% 50PPM Axial Leaded Resistor. This thin film resistor boasts a power rating of 0.5W and a tolerance of 0.1%, ensuring precision in your circuits. With a resistance of 909Ω and a rated voltage of 350V, it's ideal for a variety of applications. The tinned copper leads provide secure termination, while the -55 to 155°C operating temperature range allows for reliable performance in extreme conditions. RoHS compliance guarantees environmental responsibility. Trust in the quality and durability of this through-hole resistor for your projects.