9-1879678-7

Heilind Number:AMP9-1879678-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879678-7
ECAD Model:
3D Model

Description:

H4 1K07 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879678-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.07 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879678-7

Detailed Description

Enhance your electronic projects with precision and reliability using our Axial Leaded Thin Film Resistor. With a resistance of 1.07 KΩ, tolerance of .1%, and temperature coefficient of ±50 ppm/°C, this resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its 0.5 W power rating and 350 V rated voltage make it suitable for various applications. Featuring tinned copper leads for easy soldering, this high-quality component is essential for through hole mounting, guaranteeing optimal conductivity. Meeting industry standards for performance and durability, it's an indispensable tool for engineers, hobbyists, and professionals alike. Upgrade your circuitry with this reliable Through Hole Resistor and experience superior electronic functionality.