9-1879678-9

Heilind Number:AMP9-1879678-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879678-9
ECAD Model:
3D Model

Description:

H4 1K13 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879678-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879678-9

Detailed Description

Enhance your circuitry with the precision of this H4 1K13 0.1% 50PPM resistor. Designed for reliability, it boasts a power rating of .5W and features axial leaded mount type with tinned copper leads for secure connections. With a resistance of 1.13 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding environments, thanks to an operating temperature range of -55 to 155°C. The thin film element type and ±50 ppm/°C temperature coefficient guarantee stability, while its 350V rated voltage offers ample protection. Ideal for Through Hole applications, this resistor is a valuable addition to your electronic projects. Please note, it is not RoHS compliant.