| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879679-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879679-5 |
9-1879679-5
| Heilind Number: | AMP9-1879679-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879679-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and durability using this H4 Through Hole Resistor. With a resistance of 11 KΩ and a tolerance of 0.1%, it delivers reliable performance even in extreme temperatures ranging from -55 to 155 °C. The thin film element type ensures accuracy, while the ±50 ppm/°C temperature coefficient guarantees stability. Its compact dimensions of 10 x 3.7 mm make it suitable for various applications, and the tinned copper leads provide easy mounting. With a power rating of .5 W and a rated voltage of 350 V, this resistor is a dependable component for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


