| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879679-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879679-7 |
9-1879679-7
| Heilind Number: | AMP9-1879679-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879679-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this H4 thin film resistor. With a resistance of 11.5 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The axial leaded design and tinned copper termination provide easy and secure mounting. Operating at a wide temperature range of -55 to 155 °C and with a power rating of 0.5 W, this resistor is reliable for various industrial needs. Its ±50 ppm/°C temperature coefficient and 350 V rated voltage further guarantee stability. RoHS compliant and measuring at 10 x 3.7 mm, it is a vital component for precise resistance control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


