| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879679-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879679-9 |
9-1879679-9
| Heilind Number: | AMP9-1879679-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879679-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 12K1 0.1% 50PPM resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of 0.5W and a resistance of 12.1 KΩ. With a thin film element and a tolerance of 0.1%, it ensures accurate and stable operation in a wide temperature range from -55 to 155°C. The tinned copper leads provide secure connectivity, and its rated voltage of 350V guarantees compatibility with various applications. Trust in the quality of this resistor for your through-hole mounting needs, meeting the highest standards for efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


