9-1879680-0

Heilind Number:AMP9-1879680-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879680-0
ECAD Model:
3D Model

Description:

H4 105K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879680-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:105 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879680-0

Detailed Description

Upgrade your electronic projects with the high precision performance of this Axial Leaded Thin Film Resistor. Boasting a resistance of 105 KΩ with a tight tolerance of .1% and a low temperature coefficient of ±50 ppm/°C, this resistor ensures accurate and stable operation even in extreme temperature conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its compact dimensions of 10 x 3.7 mm and two tinned copper leads make it easy to mount and connect, ensuring efficient and reliable circuitry. Upgrade to this resistor for enhanced performance in your projects.