9-1879680-1

Heilind Number:AMP9-1879680-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879680-1
ECAD Model:
3D Model

Description:

H4 107K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879680-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:107 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879680-1

Detailed Description

Upgrade your circuitry with the high-performance H4 through-hole resistor, boasting a precise resistance of 107 KΩ with a tight tolerance of 0.1%. Engineered with a thin film element, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is ideal for a variety of electronic applications. Its axial leaded mount type and tinned copper termination provide easy installation and secure connectivity. Plus, with a low temperature coefficient of ±50 ppm/°C, you can count on consistent performance over time. Upgrade to this quality component and experience enhanced circuit functionality.