| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879680-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 110 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879680-2 |
9-1879680-2
| Heilind Number: | AMP9-1879680-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879680-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance H4 110K 0.1% 50PPM resistor. Featuring a thin film element, it ensures precise and stable resistance, with a tolerance of just 0.1%. Operating at a wide temperature range from -55 to 155 °C, it can withstand extreme conditions while maintaining accuracy. With a power rating of .5 W and a rated voltage of 350 V, it is reliable for various applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Trust in the quality and durability of this resistor for your electronic projects.

