| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879680-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 113 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879680-3 |
9-1879680-3
| Heilind Number: | AMP9-1879680-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879680-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your circuit with our high-quality H4 113K Thin Film Resistor. With a resistance of 113 KΩ and a tolerance of 0.1%, this resistor guarantees accurate performance in a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating at a rated voltage of 350 V with a power rating of .5 W, this resistor is suitable for various applications. The ±50 ppm/°C temperature coefficient and 50PPM make it ideal for demanding environments. Trust in our Through Hole Resistor for consistent and efficient electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


