9-1879682-1

Heilind Number:AMP9-1879682-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879682-1
ECAD Model:
3D Model

Description:

H8 86R6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879682-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:86.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879682-1

Detailed Description

Enhance precision in circuitry with this H8 86R6 axial leaded resistor. Offering a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is suitable for diverse electronic applications. Its compact 7.2 x 2.5 mm dimensions and tinned copper leads make it easy to install, while its resistance value of 86.6 Ω provides accurate signal control. Ideal for through hole mounting, this component is designed for efficiency and durability in demanding environments.