9-1879683-0

Heilind Number:AMP9-1879683-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879683-0
ECAD Model:
3D Model

Description:

H8 909R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879683-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:909 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879683-0

Detailed Description

Enhance your electronic circuitry with our high-quality H8 909R resistor, crafted with precision and reliability in mind. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate and stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its compact axial leaded design, measuring 7.2 x 2.5 mm, and tinned copper leads make it easy to mount and connect. Trust in the exceptional quality of our resistor for your through hole resistor needs.