9-1879683-4

Heilind Number:AMP9-1879683-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879683-4
ECAD Model:
3D Model

Description:

H8 1K0 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879683-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879683-4

Detailed Description

Enhance precision in your electronic circuits with this H8 1K0 0.1% 50PPM resistor. Featuring Axial Leaded mount type and tinned copper leads, it ensures reliable connectivity and performance. With a power rating of .25 W and a resistance of 1 KΩ, it can handle high voltage applications with ease. The thin film element type guarantees accuracy, while the ±50 ppm/°C temperature coefficient ensures stable operation in a wide range of environments. Measuring 7.2 x 2.5 mm, it's compact yet powerful. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection.