9-1879684-1

Heilind Number:AMP9-1879684-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879684-1
ECAD Model:
3D Model

Description:

H8 10K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879684-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879684-1

Detailed Description

Enhance the precision and reliability of your circuitry with our H8 10K 0.1% 50PPM resistor. Featuring a thin film element and axial leaded mount type, this resistor guarantees optimal performance in a compact 7.2 x 2.5 mm package. With a power rating of .25 W and a resistance of 10 KΩ, it is suitable for a wide range of applications. The tinned copper leads ensure secure connectivity, while the ±50 ppm/°C temperature coefficient and -55 - 155 °C operating temperature range provide stability in varied environments. Trust in the quality and durability of this resistor for your electronic projects.