9-1879684-6

Heilind Number:AMP9-1879684-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879684-6
ECAD Model:
3D Model

Description:

H8 11K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879684-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879684-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality axial leaded resistor. With a resistance of 11.3 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element and tinned copper leads guarantee durability and stability, even in harsh operating conditions. Rated for 0.25 W power and 350 V voltage, this resistor is suitable for diverse electronic projects. Its temperature coefficient of ±50 ppm/°C and operating temperature range of -55 to 155 °C further ensure consistent performance. Upgrade your resistive components with this essential through-hole resistor.