9-1879685-0

Heilind Number:AMP9-1879685-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879685-0
ECAD Model:
3D Model

Description:

H8 105K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879685-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:105 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879685-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our H8 105K 0.1% 50PPM resistor. This axial leaded component features a power rating of .25 W and a resistance of 105 KΩ, ensuring efficient performance in a variety of applications. With tinned copper leads and a thin film element type, it offers durable construction and stable operation. The resistor has a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, making it ideal for use in environments with fluctuating temperatures. Operating at a wide temperature range of -55 to 155 °C and rated for a voltage of 350 V, it guarantees consistent performance under varying conditions. Upgrade your circuit design with this high-quality through hole resistor, a valuable addition to any electronics toolkit.