9-1879685-1

Heilind Number:AMP9-1879685-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879685-1
ECAD Model:
3D Model

Description:

H8 107K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879685-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:107 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879685-1

Detailed Description

Upgrade your electronic circuit with the H8 107K 0.1% 50PPM Thin Film Resistor. With a power rating of 0.25 W and a resistance of 107 KΩ, this high-performing component ensures precision and reliability. Its axial leaded mount type, tinned copper leads, and compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your design. Operating flawlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it guarantees stability in diverse environmental conditions. The ±50 ppm/°C temperature coefficient and .1% tolerance further enhance its accuracy, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for applications in various industries, this Through Hole Resistor is a must-have for any electronics enthusiast or professional.