| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879685-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 121 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879685-6 |
9-1879685-6
| Heilind Number: | AMP9-1879685-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879685-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our H8 121K 0.1% 50PPM resistor. Designed for through hole mounting, this thin film resistor boasts a power rating of .25W and a resistance of 121 KΩ. With tinned copper leads for reliable connectivity, it operates seamlessly in a wide temperature range from -55 to 155 °C. Featuring a low tolerance of .1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in demanding applications. Trust in its quality construction and durable design for your projects.

