| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879687-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 84.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879687-0 |
9-1879687-0
| Heilind Number: | AMP9-1879687-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879687-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 84R5 resistor. This thin film resistor boasts a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its tinned copper leads and compact dimensions of 10 x 3.7 mm make for easy installation. Trust in the quality of this RoHS-compliant component for your through-hole resistor needs.

