9-1879687-1

Heilind Number:AMP9-1879687-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879687-1
ECAD Model:
3D Model

Description:

H4 86R6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879687-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:86.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879687-1

Detailed Description

Enhance your electronic circuitry with this precision H4 86R6 resistor. With a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, it guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. This axial-leaded resistor, measuring 10 x 3.7 mm, features a thin film element for optimal conductivity. Its power rating of .5 W and rated voltage of 350 V make it suitable for various applications. Crafted with tinned copper leads and boasting a resistance of 86.6 Ω, this resistor ensures efficient power management in your projects. Perfect for through-hole mounting, it offers ease of installation and durability. Upgrade your passive components with this high-quality resistor, essential for precision engineering.