9-1879687-3

Heilind Number:AMP9-1879687-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879687-3
ECAD Model:
3D Model

Description:

H4 90R9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879687-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:90.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879687-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 90R9 resistor. Featuring a thin film element with a tolerance of 0.1%, it offers accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a resistance of 90.9 Ω and a rated voltage of 350 V, this resistor is suitable for various applications that demand high precision. Its axial leaded mount type and tinned copper termination ensure easy and secure installation. Trust in its power rating of .5 W and temperature coefficient of ±100 ppm/°C for consistent operation. Ideal for Through Hole applications, this resistor is a valuable component in your electronic projects. Note: This product is not RoHS compliant.