9-1879687-9

Heilind Number:AMP9-1879687-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879687-9
ECAD Model:
3D Model

Description:

H4 105R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879687-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:105 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879687-9

Detailed Description

Enhance your electronic projects with precision and reliability using the H4 105R 0.1% 100PPM resistor. This axial leaded component boasts a power rating of 0.5 W, making it suitable for a wide range of applications. With tinned copper leads for efficient connectivity, it ensures stable performance even in demanding environments. The thin film element type offers high accuracy, with a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. Operating effortlessly in a temperature range of -55 to 155 °C, this resistor is built to withstand extreme conditions. RoHS compliant and rated for up to 350 V, it guarantees both quality and safety in your circuit designs. Upgrade to the H4 105R resistor for unparalleled performance in through-hole applications.