| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879688-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 976 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879688-3 |
9-1879688-3
| Heilind Number: | AMP9-1879688-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879688-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-precision axial lead resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures accurate and reliable performance. With a resistance of 976 ohms and a power rating of 0.5W, this component is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155°C, it is designed for durability. The tinned copper leads provide secure termination, and with a rated voltage of 350V, it offers robust protection. Trust in the quality of this through-hole resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


