9-1879688-4

Heilind Number:AMP9-1879688-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879688-4
ECAD Model:
3D Model

Description:

H4 1K0 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879688-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879688-4

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 resistor. With a resistance of 1 KΩ and a tolerance of .1%, it guarantees accurate performance. Its thin film element and ±100 ppm/°C temperature coefficient ensure stable operation even in harsh environments. Rated for up to 350 V and 0.5 W power, it's suitable for a wide range of applications. The axial leaded design with tinned copper terminations allows for easy and secure installation. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your through-hole circuitry needs. Please note that it is not RoHS compliant. Upgrade your passive component inventory with this essential resistor for optimal circuit functionality.