9-1879688-9

Heilind Number:AMP9-1879688-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879688-9
ECAD Model:
3D Model

Description:

H4 1K13 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879688-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879688-9

Detailed Description

Enhance your circuitry with precision and reliability using this H4 Thin Film resistor. With a low tolerance of 0.1% and a resistance of 1.13 KΩ, it delivers accurate performance in a wide temperature range from -55 to 155 °C. Featuring axial lead mounting and tinned copper termination, it ensures secure connectivity. This resistor, rated for 0.5 W power and 350 V voltage, is ideal for various electronic applications, guaranteeing stability with a temperature coefficient of ±100 ppm/°C. Its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained designs. Trust in its quality construction and compliance with RoHS standards for eco-friendly operations.