9-1879689-1

Heilind Number:AMP9-1879689-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879689-1
ECAD Model:
3D Model

Description:

H4 10K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879689-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879689-1

Detailed Description

Enhance precision in your electronic circuits with this H4 Axial Leaded resistor. Featuring a resistance of 10 KΩ and a tolerance of 0.1%, it ensures accurate performance even in high-temperature environments, with an operating range from -55 to 155 °C. The Thin Film element type guarantees reliability, while the ±100 ppm/°C temperature coefficient maintains stability. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is ideal for various applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to install, offering seamless integration into your projects. Upgrade to this high-quality through-hole resistor for optimal performance.