9-1879689-2

Heilind Number:AMP9-1879689-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879689-2
ECAD Model:
3D Model

Description:

H4 10K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879689-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879689-2

Detailed Description

Enhance your circuitry with precision and reliability using this H4 10K2 resistor, designed for optimal performance. With a resistance of 10.2 KΩ and a tolerance of 0.1%, it offers high accuracy in maintaining signal integrity. The thin film element and ±100 ppm/°C temperature coefficient ensure stability even in fluctuating environmental conditions. Operating at a wide temperature range from -55 to 155°C and rated for 350V, this resistor is suitable for diverse applications. Its axial leaded mount type and tinned copper termination provide easy installation and secure connectivity. With a power rating of 0.5W, it delivers robust performance. Ideal for use in various electronic projects, this through-hole resistor is a valuable component for ensuring efficient and consistent circuit operation. Please note, this product is not RoHS compliant.